
SM-RVT35HHTNWCA0 | |
---|---|
DigiKey Part Number | 5436-SM-RVT35HHTNWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT35HHTNWCA0 |
Description | RGB,HB,IPS, ATOUCH CG, ILI2132, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RGB, UART, USB 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.68mm W x 53.16mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, RGB, UART, USB | |
Controller Type | ILI2132A, ST7272A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $420.41000 | $420.41 |