
8457000 | |
|---|---|
DigiKey Part Number | 5385-8457000-ND |
Manufacturer | |
Manufacturer Product Number | 8457000 |
Description | 1800H0600W0500D VX S-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 19.690" L x 23.620" W x 70.870" H (500.00mm x 600.00mm x 1800.00mm) Gray |
Datasheet | Datasheet |
Category | Dimensions - Overall 19.690" L x 23.620" W x 70.870" H (500.00mm x 600.00mm x 1800.00mm) |
Manufacturer Rittal | Door Stainless Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Metal, Stainless Steel |
Style Enclosed, Bottom, Sides, Top | Color Gray |
Number of Units 1U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60,332.24000 | $60,332.24 |

