
8017648 | |
---|---|
DigiKey Part Number | 5385-8017648-ND |
Manufacturer | |
Manufacturer Product Number | 8017648 |
Description | PUSHBUTTON BOXES PB, WIDTH:82 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included, Perforated 3.230" L x 2.720" W (82.04mm x 69.09mm) X 10.200" (259.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.230" L x 2.720" W (82.04mm x 69.09mm) | |
Height | 10.200" (259.08mm) | |
Area (L x W) | 8.79in² (56.7cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $712.80000 | $712.80 |