
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 11.02" L x 1.26" W x 11.10" H (280.0mm x 32.0mm x 282.0mm) | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,463.51000 | $2,463.51 |
5 | $2,221.40600 | $11,107.03 |