



UWP40-1RJ8 | |
---|---|
DigiKey Part Number | 696-UWP40-1RJ8-ND |
Manufacturer | |
Manufacturer Product Number | UWP40-1RJ8 |
Description | CHAS MNT 1 OHM 40W BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UWP40-1RJ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.09000 | $47.09 |
10 | $32.02200 | $320.22 |
25 | $27.95240 | $698.81 |
50 | $25.40560 | $1,270.28 |
100 | $23.23980 | $2,323.98 |
300 | $20.45377 | $6,136.13 |
500 | $19.38422 | $9,692.11 |
1,000 | $18.12407 | $18,124.07 |
5,000 | $16.05240 | $80,262.00 |