
NPS2T-100RF1 | |
---|---|
DigiKey Part Number | 696-1190-2-ND - Tape & Reel (TR) 696-1190-1-ND - Cut Tape (CT) 696-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS2T-100RF1 |
Description | RES SMD 100 OHM 1% 25W TO126 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 25W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | NPS2T-100RF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.25000 | $95.25 |
10 | $78.17700 | $781.77 |
25 | $74.25360 | $1,856.34 |
50 | $71.97760 | $3,598.88 |
100 | $70.16630 | $7,016.63 |
250 | $68.32472 | $17,081.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.87000 | $131.87 |
10 | $91.40500 | $914.05 |
50 | $75.58560 | $3,779.28 |
100 | $70.72540 | $7,072.54 |