
CSR2512A0R075F | |
|---|---|
DigiKey Part Number | 696-1670-2-ND - Tape & Reel (TR) 696-1670-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSR2512A0R075F |
Description | RES 0.075 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSR2512A0R075F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.82840 | $45.71 |
| 50 | $1.82680 | $91.34 |
| 100 | $1.82600 | $182.60 |
| 250 | $1.82384 | $455.96 |
| 500 | $1.82270 | $911.35 |

