20 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±5% 30W Wirewound Chassis Mount Resistor
UWP30-20RJ8
UWP30-20RJ8

UWP30-20RJ8

DigiKey Part Number
696-UWP30-20RJ8-ND
Manufacturer
Manufacturer Product Number
UWP30-20RJ8
Description
CHAS MNT 20 OHM 30W BRKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UWP30-20RJ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Flame Proof, Safety
Packaging
Box
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
20 Ohms
Size / Dimension
2.913" L x 0.748" W (74.00mm x 19.00mm)
Tolerance
±5%
Height - Seated (Max)
0.787" (20.00mm)
Power (Watts)
30W
Lead Style
Quick Connects, 0.250" (6.35mm)
Composition
Wirewound
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$42.42000$42.42
10$28.80000$288.00
25$25.10840$627.71
50$22.79500$1,139.75
100$20.82830$2,082.83
300$18.29970$5,489.91
500$17.32862$8,664.31
1,000$16.18484$16,184.84
5,000$14.18209$70,910.45
Manufacturers Standard Package