cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTN3-10RJ1

DigiKey Part Number
118-UTN3-10RJ1-ND
Manufacturer
Manufacturer Product Number
UTN3-10RJ1
Description
UTN-3 10 OHM 5% 032D T&R TRAV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 4W Through Hole Resistor Axial Pulse Withstanding Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.272" Dia x 0.673" L (6.90mm x 17.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$12.67605$25,352.10