
UB5C-50RF1 | |
---|---|
DigiKey Part Number | 696-1089-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-50RF1 |
Description | RES 50 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-50RF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $10.49400 | $104.94 |
25 | $9.03200 | $225.80 |
50 | $8.12060 | $406.03 |
100 | $7.34390 | $734.39 |
250 | $6.49360 | $1,623.40 |
500 | $5.96152 | $2,980.76 |
1,000 | $5.50917 | $5,509.17 |
5,000 | $4.70457 | $23,522.85 |