
UB3C-0R15F8 | |
---|---|
DigiKey Part Number | 696-UB3C-0R15F8TR-ND - Tape & Reel (TR) 696-UB3C-0R15F8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB3C-0R15F8 |
Description | RES 0.15 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-0R15F8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $10.61700 | $106.17 |
25 | $9.14360 | $228.59 |
50 | $8.22080 | $411.04 |
100 | $7.43510 | $743.51 |
250 | $6.57536 | $1,643.84 |
500 | $6.03706 | $3,018.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.57987 | $5,579.87 |
2,000 | $5.19141 | $10,382.82 |
3,000 | $4.99190 | $14,975.70 |
5,000 | $4.76626 | $23,831.30 |
7,000 | $4.63179 | $32,422.53 |
10,000 | $4.50045 | $45,004.50 |
12,000 | $4.43745 | $53,249.40 |