UB3C-2R2F1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 230
Unit Price: $4.52000
Datasheet
ub3c
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB3C-2R2F1

DigiKey Part Number
UB3C-2R2F1-ND
Manufacturer
Manufacturer Product Number
UB3C-2R2F1
Description
RES 2.2 OHM 1% 3W AXIAL
Customer Reference
Detailed Description
2.2 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB3C-2R2F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.