
UB3C-1R5F1 | |
---|---|
DigiKey Part Number | 696-UB3C-1R5F1-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-1R5F1 |
Description | RES 1.5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-1R5F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $10.28000 | $102.80 |
25 | $8.84800 | $221.20 |
50 | $7.95320 | $397.66 |
100 | $7.19200 | $719.20 |
250 | $6.35760 | $1,589.40 |
500 | $5.83522 | $2,917.61 |
1,000 | $5.39134 | $5,391.34 |
5,000 | $4.60164 | $23,008.20 |