
UB3C-100RF8 | |
---|---|
DigiKey Part Number | 696-UB3C-100RF8TR-ND - Tape & Reel (TR) 696-UB3C-100RF8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB3C-100RF8 |
Description | RES 100 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-100RF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.46400 | $74.64 |
25 | $6.40120 | $160.03 |
50 | $5.73620 | $286.81 |
100 | $5.16960 | $516.96 |
250 | $4.54988 | $1,137.47 |
500 | $4.16200 | $2,081.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.83224 | $3,832.24 |
2,000 | $3.55212 | $7,104.24 |
3,000 | $3.40825 | $10,224.75 |
5,000 | $3.24550 | $16,227.50 |
7,000 | $3.14852 | $22,039.64 |
10,000 | $3.05378 | $30,537.80 |
12,000 | $3.00835 | $36,100.20 |
24,000 | $2.87385 | $68,972.40 |