Parametric Equivalent

UB3C-0R1F8-TR12 | |
|---|---|
DigiKey Part Number | 696-UB3C-0R1F8-TR12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB3C-0R1F8-TR12 |
Description | RES 0.1 OHM 1% 3W AXIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-0R1F8-TR12 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB3C-0R1F1 | Riedon products by Bourns | 2,067 | 696-1009-ND | $15.62000 | Parametric Equivalent |


