UAL-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UAL-5
UAL5-30RF8
UAL5-30RF8

UAL5-30RF8

DigiKey Part Number
696-1487-ND
Manufacturer
Manufacturer Product Number
UAL5-30RF8
Description
RES CHAS MNT 30 OHM 1% 7.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL5-30RF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
30 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.42000$44.42
10$30.16700$301.67
25$26.31120$657.78
50$23.90060$1,195.03
100$21.84950$2,184.95
250$19.60392$4,900.98
500$18.19936$9,099.68
1,000$17.00613$17,006.13
5,000$14.97481$74,874.05
Manufacturers Standard Package