UAL-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL5-2RF8

DigiKey Part Number
696-UAL5-2RF8-ND
Manufacturer
Manufacturer Product Number
UAL5-2RF8
Description
RES CHAS MNT 2 OHM 1% 7.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL5-2RF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.42000$44.42
10$30.18400$301.84
25$26.32760$658.19
50$23.91540$1,195.77
100$21.86260$2,186.26
250$19.61608$4,904.02
500$18.21052$9,105.26
1,000$17.01680$17,016.80
5,000$14.98508$74,925.40
Manufacturers Standard Package