
UAL25-30KF8 | |
---|---|
DigiKey Part Number | UAL25-30KF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-30KF8 |
Description | RES CHAS MNT 30K OHM 1% 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-30KF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.10000 | $46.10 |
10 | $31.33900 | $313.39 |
25 | $27.34680 | $683.67 |
50 | $24.84920 | $1,242.46 |
100 | $22.72610 | $2,272.61 |
250 | $20.40020 | $5,100.05 |
500 | $18.94528 | $9,472.64 |
1,000 | $17.70975 | $17,709.75 |
5,000 | $15.65109 | $78,255.45 |