
UAL25-150RF8 | |
---|---|
DigiKey Part Number | UAL25-150RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-150RF8 |
Description | RES CHAS MNT 150 OHM 1% 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-150RF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.72000 | $42.72 |
10 | $29.01800 | $290.18 |
25 | $25.29840 | $632.46 |
50 | $22.96900 | $1,148.45 |
100 | $20.98830 | $2,098.83 |
250 | $18.82032 | $4,705.08 |
500 | $17.46436 | $8,732.18 |
1,000 | $16.31253 | $16,312.53 |
5,000 | $14.30310 | $71,515.50 |