UAL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL25-0R25F8

DigiKey Part Number
UAL25-0R25F8-ND
Manufacturer
Manufacturer Product Number
UAL25-0R25F8
Description
RES CHAS MNT 0.25 OHM 1% 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL25-0R25F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 mOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max)
0.575" (14.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.04000$58.04
10$39.73600$397.36
25$34.78520$869.63
50$31.68340$1,584.17
100$29.04740$2,904.74
250$26.16096$6,540.24
500$24.35552$12,177.76
1,000$22.82215$22,822.15
Manufacturers Standard Package