UAL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL25-0R15F8

DigiKey Part Number
UAL25-0R15F8-ND
Manufacturer
Manufacturer Product Number
UAL25-0R15F8
Description
RES CHAS MNT 0.15 OHM 1% 25W
Customer Reference
Detailed Description
150 mOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL25-0R15F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
150 mOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max)
0.575" (14.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable