
UAL10-2RF8 | |
|---|---|
DigiKey Part Number | 696-1432-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-2RF8 |
Description | RES CHAS MNT 2 OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-2RF8 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2 Ohms | Size / Dimension 0.752" L x 0.799" W (19.10mm x 20.30mm) |
Tolerance ±1% | Height - Seated (Max) 0.417" (10.60mm) |
Power (Watts) 10W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.96000 | $45.96 |
| 10 | $31.28300 | $312.83 |
| 25 | $27.29880 | $682.47 |
| 50 | $24.80260 | $1,240.13 |
| 100 | $22.68390 | $2,268.39 |
| 250 | $20.36204 | $5,090.51 |
| 500 | $18.90994 | $9,454.97 |
| 1,000 | $17.67655 | $17,676.55 |
| 5,000 | $15.62085 | $78,104.25 |


