
S2-0R15F1 | |
---|---|
DigiKey Part Number | 696-S2-0R15F1TR-ND - Tape & Reel (TR) 696-S2-0R15F1CT-ND - Cut Tape (CT) 696-S2-0R15F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-0R15F1 |
Description | RES 0.15 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-0R15F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $14.05700 | $140.57 |
25 | $12.14240 | $303.56 |
50 | $10.94700 | $547.35 |
100 | $9.92960 | $992.96 |
250 | $8.81532 | $2,203.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $7.95277 | $4,771.66 |
1,200 | $7.38511 | $8,862.13 |
1,800 | $7.09367 | $12,768.61 |
3,000 | $6.76389 | $20,291.67 |
4,200 | $6.56737 | $27,582.95 |
6,000 | $6.37546 | $38,252.76 |
7,200 | $6.28342 | $45,240.62 |