



RSB-200-50-NB | |
---|---|
DigiKey Part Number | 118-RSB-200-50-NB-ND |
Manufacturer | |
Manufacturer Product Number | RSB-200-50-NB |
Description | RES CHAS MNT 0.00025 OHM .25% 10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±0.25% 10W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSB-200-50-NB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 10W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.750" L x 3.260" W (44.45mm x 82.80mm) | |
Height - Seated (Max) | 1.650" (41.90mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.11000 | $261.11 |
10 | $187.27600 | $1,872.76 |
25 | $167.34000 | $4,183.50 |
50 | $154.86940 | $7,743.47 |
100 | $144.27550 | $14,427.55 |
250 | $132.68024 | $33,170.06 |
500 | $125.43124 | $62,715.62 |