


PFS35-5RF1 | |
---|---|
DigiKey Part Number | 696-PFS35-5RF1TR-ND - Tape & Reel (TR) 696-PFS35-5RF1CT-ND - Cut Tape (CT) 696-PFS35-5RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-5RF1 |
Description | RES SMD 5 OHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-5RF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.85000 | $45.85 |
10 | $37.96600 | $379.66 |
25 | $35.31520 | $882.88 |
50 | $33.51580 | $1,675.79 |
100 | $31.88750 | $3,188.75 |
250 | $29.98984 | $7,497.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $30.74866 | $15,374.33 |
1,000 | $29.56366 | $29,563.66 |
1,500 | $28.93757 | $43,406.36 |
2,500 | $28.21436 | $70,535.90 |