


PFS35-100RF1 | |
|---|---|
DigiKey Part Number | 696-PFS35-100RF1TR-ND - Tape & Reel (TR) 696-PFS35-100RF1CT-ND - Cut Tape (CT) 696-PFS35-100RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-100RF1 |
Description | RES SMD 100OHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-100RF1 Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.60000 | $41.60 |
| 10 | $34.42300 | $344.23 |
| 25 | $32.01120 | $800.28 |
| 50 | $30.36700 | $1,518.35 |
| 100 | $28.87800 | $2,887.80 |
| 250 | $27.14116 | $6,785.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.99292 | $12,996.46 |
| 1,000 | $24.97675 | $24,976.75 |
| 1,500 | $24.43951 | $36,659.26 |
| 2,500 | $23.81864 | $59,546.60 |
| 3,500 | $23.44177 | $82,046.20 |

