
PCR1206-47RJ1 | |
---|---|
DigiKey Part Number | 696-PCR1206-47RJ1TR-ND - Tape & Reel (TR) 696-PCR1206-47RJ1CT-ND - Cut Tape (CT) 696-PCR1206-47RJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1206-47RJ1 |
Description | RES SMD 47 OHM 5% 1/3W 1206 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR1206-47RJ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |