
MT1A-0R05F2 | |
|---|---|
DigiKey Part Number | 696-1731-ND |
Manufacturer | |
Manufacturer Product Number | MT1A-0R05F2 |
Description | RES 0.05 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT1A-0R05F2 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.430" L (3.00mm x 10.92mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $14.19000 | $141.90 |
| 25 | $12.26320 | $306.58 |
| 50 | $11.05620 | $552.81 |
| 100 | $10.03020 | $1,003.02 |
| 250 | $8.90552 | $2,226.38 |
| 500 | $8.20176 | $4,100.88 |
| 1,000 | $7.60382 | $7,603.82 |
| 5,000 | $6.54014 | $32,700.70 |

