JLLN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN-110

DigiKey Part Number
696-1824-ND
Manufacturer
Manufacturer Product Number
JLLN-110
Description
FUSE CRTRDGE 110A 300VAC/125VDC
Customer Reference
Detailed Description
110A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon products by Bourns
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
110A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.062" Dia x 0.830" L (27.00mm x 21.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$436.46000$436.46
5$414.67800$2,073.39
10$392.84800$3,928.48
50$327.37680$16,368.84
100$305.55130$30,555.13
250$283.72608$70,931.52