470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVS1206-470KJ8

DigiKey Part Number
696-HVS1206-470KJ8TR-ND - Tape & Reel (TR)
696-HVS1206-470KJ8CT-ND - Cut Tape (CT)
696-HVS1206-470KJ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVS1206-470KJ8
Description
RES SMD 470K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206JR-07470KLYAGEO31,225311-470KERCT-ND$0.82000Direct
RMCF1206JT470KStackpole Electronics Inc76,001RMCF1206JT470KCT-ND$0.82000Direct
AC1206FR-07470KLYAGEO30,752YAG3878CT-ND$0.90000Similar
AC1206JR-07470KLYAGEO1,330YAG3962CT-ND$0.82000Similar
CR1206-FX-4703ELFBourns Inc.56,922CR1206-FX-4703ELFCT-ND$0.82000Similar
In-Stock: 995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.01000$18.01
10$12.40600$124.06
25$11.14160$278.54
50$10.41000$520.50
100$9.82720$982.72
250$9.23636$2,309.09
500$8.89402$4,447.01
1,000$8.62123$8,621.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.92832$15,856.64
4,000$7.76506$31,060.24
6,000$7.68542$46,112.52
10,000$7.59903$75,990.30
Manufacturers Standard Package