
HVS1206-10MJ1 | |
---|---|
DigiKey Part Number | 696-HVS1206-10MJ1TR-ND - Tape & Reel (TR) 696-HVS1206-10MJ1CT-ND - Cut Tape (CT) 696-HVS1206-10MJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS1206-10MJ1 |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $14.15100 | $141.51 |
25 | $12.79600 | $319.90 |
50 | $12.01380 | $600.69 |
100 | $11.39140 | $1,139.14 |
250 | $10.75956 | $2,689.89 |
500 | $10.70572 | $5,352.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.86857 | $19,737.14 |
4,000 | $9.68336 | $38,733.44 |
6,000 | $9.59302 | $57,558.12 |