
HPP5-500RJ8 | |
---|---|
DigiKey Part Number | 696-1854-ND |
Manufacturer | |
Manufacturer Product Number | HPP5-500RJ8 |
Description | RES 500 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | HPP5-500RJ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.874" L (7.90mm x 22.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.32000 | $40.32 |
10 | $27.33400 | $273.34 |
25 | $23.81520 | $595.38 |
50 | $21.60800 | $1,080.40 |
100 | $19.73510 | $1,973.51 |
250 | $17.68224 | $4,420.56 |
500 | $16.39836 | $8,199.18 |
1,000 | $15.30769 | $15,307.69 |
5,000 | $13.36807 | $66,840.35 |