
HPP3-4K5J8 | |
---|---|
DigiKey Part Number | 696-1852-ND |
Manufacturer | |
Manufacturer Product Number | HPP3-4K5J8 |
Description | RES 4.5K OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 4.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | HPP3-4K5J8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.201" Dia x 0.500" L (5.10mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |