HPP-45.20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPP10-7K5J8

DigiKey Part Number
696-1861-ND
Manufacturer
Manufacturer Product Number
HPP10-7K5J8
Description
RES 7.5K OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
HPP10-7K5J8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Dia x 1.780" L (9.50mm x 45.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.07000$40.07
10$27.15400$271.54
25$23.65440$591.36
50$21.46360$1,073.18
100$19.60050$1,960.05
250$17.56072$4,390.18
500$16.28438$8,142.19
1,000$15.20045$15,200.45
5,000$13.27233$66,361.65
Manufacturers Standard Package