D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPS2B-0R015F1

DigiKey Part Number
FPS2B-0R015F1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPS2B-0R015F1
Description
RES 0.015 OHM 1% 1.5W D2PAK
Customer Reference
Detailed Description
15 mOhms ±1% 1.5W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±500ppm/°C
Operating Temperature
-40°C ~ 130°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Height - Seated (Max)
0.161" (4.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.