FHR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHR4V-0R047F1

DigiKey Part Number
696-1808-5-ND
Manufacturer
Manufacturer Product Number
FHR4V-0R047F1
Description
RES 0.047 OHM 1% 40W RADIAL
Customer Reference
Detailed Description
47 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FHR4V-0R047F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-40°C ~ 130°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.878" L x 0.177" W (22.30mm x 4.50mm)
Height - Seated (Max)
0.687" (17.45mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable