
CSRL3-0R15F8 | |
---|---|
DigiKey Part Number | 696-1843-2-ND - Tape & Reel (TR) 696-1843-1-ND - Cut Tape (CT) 696-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R15F8 |
Description | RES 0.15 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSRL3-0R15F8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.03000 | $30.30 |
25 | $2.57480 | $64.37 |
50 | $2.28920 | $114.46 |
100 | $2.04620 | $204.62 |
250 | $1.77948 | $444.87 |
500 | $1.61232 | $806.16 |
1,000 | $1.47043 | $1,470.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.24731 | $4,989.24 |
8,000 | $1.16024 | $9,281.92 |
12,000 | $1.11552 | $13,386.24 |
20,000 | $1.06493 | $21,298.60 |
28,000 | $1.03479 | $28,974.12 |
40,000 | $1.00535 | $40,214.00 |