CSRL-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRL3-0R005F8

DigiKey Part Number
696-1837-2-ND - Tape & Reel (TR)
696-1837-1-ND - Cut Tape (CT)
696-1837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRL3-0R005F8
Description
RES 0.005 OHM 1% 3W 2512
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSRL3-0R005F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,842
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.03800$30.38
25$2.58160$64.54
50$2.29500$114.75
100$2.05140$205.14
250$1.78404$446.01
500$1.61644$808.22
1,000$1.47419$1,474.19