Direct
MFR Recommended

CSR1206-0R007F1 | |
|---|---|
DigiKey Part Number | 696-1373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1206-0R007F1 |
Description | RES 0.007 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206-0R007F1 Models |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRL1-0R007F8 | Riedon products by Bourns | 1,377 | 696-CSRL1-0R007F8CT-ND | $3.54000 | Direct |
| CRF1206-FZ-R007ELF | Bourns Inc. | 0 | 118-CRF1206-FZ-R007ELFTR-ND | $1.47744 | MFR Recommended |



