
CHR0805H-470KJ8 | |
---|---|
DigiKey Part Number | 696-1605-2-ND - Tape & Reel (TR) 696-1605-1-ND - Cut Tape (CT) 696-1605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR0805H-470KJ8 |
Description | RES SMD 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHR0805H-470KJ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $8.73700 | $87.37 |
25 | $7.75120 | $193.78 |
50 | $7.18300 | $359.15 |
100 | $6.73300 | $673.30 |
250 | $6.27484 | $1,568.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.00980 | $3,004.90 |
1,000 | $5.79861 | $5,798.61 |
1,500 | $5.69564 | $8,543.46 |
2,500 | $5.58400 | $13,960.00 |
3,500 | $5.52009 | $19,320.31 |
5,000 | $5.45958 | $27,297.90 |
6,000 | $5.43126 | $32,587.56 |
12,000 | $5.33790 | $64,054.80 |
12,500 | $5.33300 | $66,662.50 |