CAR0805-10KB1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 90
Unit Price: $1.40000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.07000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 60,785
Unit Price: $2.55000
Datasheet

Upgrade


YAGEO
In Stock: 8,074
Unit Price: $2.88000
Datasheet

Upgrade


Bourns Inc.
In Stock: 4,456
Unit Price: $1.56000
Datasheet

Upgrade


Bourns Inc.
In Stock: 13,493
Unit Price: $2.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,212
Unit Price: $3.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 37,075
Unit Price: $3.78000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $4.52000
Datasheet

Upgrade


Vishay
In Stock: 1,070
Unit Price: $3.95000
Datasheet

Upgrade


Vishay
In Stock: 4,246
Unit Price: $2.06000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $4.49239
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $6.92612
Datasheet
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0805-10KB1

DigiKey Part Number
696-CAR0805-10KB1TR-ND - Tape & Reel (TR)
696-CAR0805-10KB1CT-ND - Cut Tape (CT)
696-CAR0805-10KB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAR0805-10KB1
Description
RES SMD 10K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0805-10KB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE10K0Stackpole Electronics Inc90738-RNCF0805BKE10K0CT-ND$1.40000Direct
RNCF0805BTE10K0Stackpole Electronics Inc0738-RNCF0805BTE10K0CT-ND$1.07000Direct
RP73PF2A10KBTDFTE Connectivity Passive Product60,7851712-RP73PF2A10KBTDFCT-ND$2.55000Direct
AT0805BRD0710KLYAGEO8,074YAG2131CT-ND$2.88000Upgrade
CRT0805-BY-1002EASBourns Inc.4,456CRT0805-BY-1002EASCT-ND$1.56000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes