
CAR0603-100RB1 | |
|---|---|
DigiKey Part Number | 696-CAR0603-100RB1TR-ND - Tape & Reel (TR) 696-CAR0603-100RB1CT-ND - Cut Tape (CT) 696-CAR0603-100RB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAR0603-100RB1 |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CAR0603-100RB1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE100R | Stackpole Electronics Inc | 0 | RNCF0603BKE100R-ND | $0.53109 | Direct |
| RNCF0603BTE100R | Stackpole Electronics Inc | 3,677 | 738-RNCF0603BTE100RCT-ND | $0.82000 | Direct |
| CRT0603-BY-1000ELF | Bourns Inc. | 7,031 | 118-CRT0603-BY-1000ELFCT-ND | $2.63000 | MFR Recommended |
| ERA-3AEB101V | Panasonic Industry | 50,212 | P100DBCT-ND | $0.82000 | Upgrade |
| FC0603E1000BST1 | Vishay Dale Thin Film | 4,997 | FC0603-100BWCT-ND | $15.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.08500 | $10.85 |
| 25 | $1.00960 | $25.24 |
| 50 | $0.95200 | $47.60 |
| 100 | $0.89940 | $89.94 |
| 250 | $0.83564 | $208.91 |
| 500 | $0.79140 | $395.70 |
| 1,000 | $0.75128 | $751.28 |

