BRS100-5RJ8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BRS100-5RJ8
Breaking Resistors Applications

BRS300-100RJ8

DigiKey Part Number
696-1900-ND
Manufacturer
Manufacturer Product Number
BRS300-100RJ8
Description
RES CHAS MNT 100 OHM 5% 300W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 300W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BRS300-100RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Metal Clad
Temperature Coefficient
260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
8.268" L x 3.150" W (210.00mm x 80.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$509.08000$509.08
10$373.34600$3,733.46
25$336.70360$8,417.59
50$313.78820$15,689.41
100$294.32580$29,432.58
250$273.02988$68,257.47
Manufacturers Standard Package