


BRS200-20RJ8 | |
|---|---|
DigiKey Part Number | 696-BRS200-20RJ8-ND |
Manufacturer | |
Manufacturer Product Number | BRS200-20RJ8 |
Description | BRAKING RESISTOR SLIM 200 WATT 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 200W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS200-20RJ8 Models |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Moisture Resistant |
Packaging Box | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 5.906" L x 3.150" W (150.00mm x 80.00mm) |
Resistance 20 Ohms | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 200W | Package / Case Rectangular Case |
Composition Metal Clad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.47000 | $369.47 |
| 10 | $268.05400 | $2,680.54 |
| 25 | $240.67280 | $6,016.82 |
| 50 | $223.54580 | $11,177.29 |
| 100 | $208.99880 | $20,899.88 |
| 250 | $193.07864 | $48,269.66 |

