


BRS100-1RJ8 | |
---|---|
DigiKey Part Number | BRS100-1RJ8-ND |
Manufacturer | |
Manufacturer Product Number | BRS100-1RJ8 |
Description | RES CHAS MNT 1 OHM 5% 100W |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 100W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS100-1RJ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.543" L x 3.150" W (90.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |