
RTQ6361GSP | |
---|---|
DigiKey Part Number | 1028-RTQ6361GSPTR-ND - Tape & Reel (TR) 1028-RTQ6361GSPCT-ND - Cut Tape (CT) 1028-RTQ6361GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6361GSP |
Description | IC REG BUCK ADJ 1.5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
10 | $12.98200 | $129.82 |
25 | $11.83680 | $295.92 |
100 | $10.57740 | $1,057.74 |
250 | $9.97704 | $2,494.26 |
500 | $9.61540 | $4,807.70 |
1,000 | $9.31760 | $9,317.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.00330 | $22,508.25 |
5,000 | $8.81387 | $44,069.35 |
7,500 | $8.71905 | $65,392.87 |