Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RTQ2533WGQV(2)

DigiKey Part Number
1028-RTQ2533WGQV(2)TR-ND - Tape & Reel (TR)
1028-RTQ2533WGQV(2)CT-ND - Cut Tape (CT)
1028-RTQ2533WGQV(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2533WGQV(2)
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5 mA
Part Status
Active
PSRR
42dB ~ 39dB (10kHz ~ 500kHz), 40dB ~ 25dB (10kHz ~ 500kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Current
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
20-VFQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
20-VQFN (3.5x3.5)
Voltage Dropout (Max)
0.18V @ 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.06000$32.06
10$24.16300$241.63
25$22.19800$554.95
100$20.03580$2,003.58
250$19.00516$4,751.29
500$18.86834$9,434.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$17.44559$26,168.38
3,000$17.07375$51,221.25
4,500$16.88755$75,993.98
Manufacturers Standard Package