RT9611AGQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2521GQW

DigiKey Part Number
1028-RTQ2521GQWTR-ND - Tape & Reel (TR)
1028-RTQ2521GQWCT-ND - Cut Tape (CT)
1028-RTQ2521GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2521GQW
Description
IC REG LIN POS ADJ 1.2A WDFN-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-WDFN-EL (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.075V @ 1.2A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
5 mA
PSRR
60dB ~ 38dB (10kHz ~ 500kHz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN-EL (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,227
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.96722$7,450.83
3,000$4.59485$13,784.55
4,500$4.40575$19,825.88
7,500$4.40315$33,023.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.18000$10.18
10$7.39000$73.90
25$6.69040$167.26
100$5.91770$591.77
250$5.54996$1,387.49
500$5.32828$2,664.14
Digi-Reel®
QuantityUnit PriceExt Price
1$17.49000$17.49
10$10.92900$109.29
25$9.20280$230.07
100$7.25610$725.61
250$6.29948$1,574.87
500$5.71076$2,855.38
* All Digi-Reel orders will add a $55.00 reeling fee.