
RTQ2077SGQW-QT | |
---|---|
DigiKey Part Number | 1028-RTQ2077SGQW-QTTR-ND - Tape & Reel (TR) 1028-RTQ2077SGQW-QTCT-ND - Cut Tape (CT) 1028-RTQ2077SGQW-QTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2077SGQW-QT |
Description | PMIC FOR INDUSTRIAL/AUTO WQFN-16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, 2.7V to 5V, 400mA | |
Voltage/Current - Output 2 | Adjustable, Adjustable, 1V ~ 3.6V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
10 | $13.37600 | $133.76 |
25 | $11.32120 | $283.03 |
100 | $8.99430 | $899.43 |
250 | $7.85168 | $1,962.92 |
500 | $7.14850 | $3,574.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.26039 | $9,390.59 |
3,000 | $5.81571 | $17,447.13 |
4,500 | $5.79901 | $26,095.54 |