


RT9818C-29GV | |
|---|---|
DigiKey Part Number | 1028-1020-2-ND - Tape & Reel (TR) 1028-1020-1-ND - Cut Tape (CT) 1028-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-29GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9818C-29GV Models |
Category | Output Open Drain or Open Collector |
Manufacturer Richtek USA Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 143ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9818C-29GVL | Richtek USA Inc. | 2,970 | 1028-RT9818C-29GVLCT-ND | $2.88000 | Parametric Equivalent |
| APX803L20-29SA-7 | Diodes Incorporated | 0 | APX803L20-29SA-7DICT-ND | $2.22000 | Parametric Equivalent |
| APX803L20-29W-7 | Diodes Incorporated | 377 | APX803L20-29W-7DICT-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.75280 | $43.82 |
| 100 | $1.51030 | $151.03 |
| 250 | $1.39536 | $348.84 |
| 500 | $1.32580 | $662.90 |
| 1,000 | $1.26866 | $1,268.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19809 | $3,594.27 |
| 6,000 | $1.19212 | $7,152.72 |


